- RS Stock No.:
- 193-2126
- Mfr. Part No.:
- 424-LF
- Brand:
- Super Wick
53 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£4.53
(exc. VAT)
£5.44
(inc. VAT)
Units | Per unit |
1 + | £4.53 |
- RS Stock No.:
- 193-2126
- Mfr. Part No.:
- 424-LF
- Brand:
- Super Wick
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Lead Free Super Wick™ is a tightly woven, oxide-free copper braid coated with no clean flux. Its high purity and tight weave make it fast-wicking, quickly removing solder and minimizing dwell time. It is suitable for general purpose solder removal, including reworking and repairing of circuit boards, benchtop repair and service, through-hole repair, and surface mount assembly touch-up.
Suitable for use with lead-free solder
Flux residue is non-conductive and non-corrosive
Available in 1.5, 2.0 and 2.5 mm widths
ESD safe bobbins
Flux residue is non-conductive and non-corrosive
Available in 1.5, 2.0 and 2.5 mm widths
ESD safe bobbins
Specifications
Attribute | Value |
---|---|
Width | 1.5mm |
Model Number | SUPERWICK 424-LF |
Length | 1.5m |
No Clean | Yes |
Lead Free | Yes |
- RS Stock No.:
- 193-2126
- Mfr. Part No.:
- 424-LF
- Brand:
- Super Wick
Related links
- Super Wick SUPERWICK 452 15m Desoldering Braid, Width 1.5mm
- Super Wick SUPERWICK 425-LF 1.5m Lead Free No Clean Desoldering...
- Super Wick SUPERWICK 425-NS 1.5m No Clean Desoldering Braid, Width 2mm
- Super Wick SUPERWICK 426-LF 1.5m Lead Free No Clean Desoldering...
- Super Wick SUPERWICK 426-NS 1.5m No Clean Desoldering Braid, Width 2.5mm
- Super Wick SUPERWICK 424 1.5m Desoldering Braid, Width 1.5mm
- Super Wick SUPERWICK 453-NS 15m No Clean Desoldering Braid, Width 2mm
- Super Wick SUPERWICK 442 7.5m Desoldering Braid, Width 1.5mm